Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

$673.37

(exc. VAT)

$740.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.37

*price indicative

RS Stock No.:
315-287
Mfr. Part No.:
VLP100
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Angular

Series

VLP

Output Signal Type

Voltage Divider

Stroke

100mm

COO (Country of Origin):
GB
The Variohm Group Linear Position Sensor features self-aligning spherical bearing mounts and an improved O-ring sealing arrangement. The range provides up to +/-0.1% independent linearity and positioning repeatability to 0.01 mm. Choose the VLP series for IP65 rating with temperature range -40 to +100ºC.

Outstanding repeatability and linearity
Dual seal design for extended reliability and longer life

Related links