Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 315-281
- Mfr. Part No.:
- PZ12-A-50P
- Brand:
- Variohm Group
Subtotal (1 unit)*
$342.48
(exc. GST)
$376.73
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $342.48 |
*price indicative
- RS Stock No.:
- 315-281
- Mfr. Part No.:
- PZ12-A-50P
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | PZ12 | |
| Output Signal Type | Voltage Divider | |
| Stroke | 50mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series PZ12 | ||
Output Signal Type Voltage Divider | ||
Stroke 50mm | ||
- COO (Country of Origin):
- HK
The Variohm Group Linear Motion Position Sensor is designed for direct absolute measurement and available in stroke length up to 150 mm. The mini design is suitable for mounting in instruments or machines with limited space. An improved technique for making a connection to the resistance track (Double Trimming Technique) ensures the higher degrees of reliability and linearity, while multi-fingers wipers stabilize output signals, even in the most adverse working conditions.
Pulling rod type
Anodized aluminium housing
Long life
High resolution
Excellent repeatability
Anodized aluminium housing
Long life
High resolution
Excellent repeatability
Related links
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Variohm Group IPL Series Angular Position Sensor, Analogue Signal
- Variohm Group VTP11 Series Angular Position Sensor 8 mm Shaft Type, 8mm Shaft
