Variohm Group PRO Series Angular Position Sensor, Digital Signal

Subtotal (1 unit)*

$537.51

(exc. GST)

$591.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.51

*price indicative

RS Stock No.:
315-266
Mfr. Part No.:
PRO 360 (09429720)
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Angular

Series

PRO

Output Signal Type

Digital

COO (Country of Origin):
US
The Variohm Group Digital Protractor present measured values on a easy to read crystal display. The measurement are generated by an electronic gravity sensor and processed by the latest low power electronic circuit technology.

Machined aluminium frame
Reading hold
SPC output

Related links