Variohm Group VTP11 Series Angular Position Sensor, Resistive Signal, 8 mm Shaft Type, 8mm Shaft
- RS Stock No.:
- 315-158
- Mfr. Part No.:
- VTP11 6840-0002
- Brand:
- Variohm Group
Subtotal (1 unit)*
$201.56
(exc. GST)
$221.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.56 |
*price indicative
- RS Stock No.:
- 315-158
- Mfr. Part No.:
- VTP11 6840-0002
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | VTP11 | |
| Output Signal Type | Resistive | |
| Shaft Type | 8 mm Shaft | |
| Shaft Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series VTP11 | ||
Output Signal Type Resistive | ||
Shaft Type 8 mm Shaft | ||
Shaft Diameter 8mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Rotary Position Sensor combines well-proven resistive element technology and convenient 8 mm D-shaft mounting in a durable and low cost package that ensures reliable and long-life operation for high performance motorports - especially for throttle position sensing. The conductive plastic track and multi-fingered wiper assembly has been designed to maintain full sensing contact even in the most arduous shock and vibration conditions.
Multi fingered wipers for excellent contact under vibration
Long life of 5 x 106 cycles
Sealed to IP66
Wide temperature range
Long life of 5 x 106 cycles
Sealed to IP66
Wide temperature range
Related links
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Novotechnik P4500 Series Angular Position Sensor, Resistive Signal
- Variohm Group 150 Series Angular Position Sensor
- Variohm Group 100 Series Angular Position Sensor
- Variohm Group 175 Series Angular Position Sensor
- Variohm Group 50 Series Angular Position Sensor
- Variohm Group 25 Series Angular Position Sensor
- Variohm Group 75 Series Angular Position Sensor
