Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

$360.36

(exc. VAT)

$396.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.36

*price indicative

RS Stock No.:
315-148
Mfr. Part No.:
KTC300 P-01
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Angular

Series

KTC

Output Signal Type

Voltage Divider

Stroke

302mm

COO (Country of Origin):
HK
The Variohm Group Linear Motion Position Sensor is designed for direct absolute measurement and are available in different stroke lengths up to 1250 mm. The sensors have an exceptional resolution with repeatability of +/- 0.01 mm and outstanding linearity of +/- 0.05% maximum. The sensor can be directly mounted into the mechanical system eliminating the use of racks and pinions or similar devices. It has a solid stainless steel shaft with long bearings in the housing for a robust and smooth operation with long life. The slider has a ball coupling which reduces the effects of misalignment with the actuating part.

Pulling rod type
Durable bearing and slider
Anodized aluminium housing
Long life
High resolution
Excellent repeatability

Related links