Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$86.50

(exc. GST)

$95.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.73$86.50-
100 - 150$1.688$84.402%
200 +$1.662$83.103%

*price indicative

RS Stock No.:
919-4924
Mfr. Part No.:
IRF5305PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

110W

Forward Voltage Vf

-1.3V

Typical Gate Charge Qg @ Vgs

63nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.54mm

Width

4.69mm

Height

8.77mm

Automotive Standard

No

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 31A Maximum Continuous Drain Current, 110W Maximum Power Dissipation - IRF5305PBF


This MOSFET is tailored for high-efficiency power applications, providing both flexibility and reliability. Its enhancement mode operation makes it suitable for various systems requiring controlled switching, particularly in industrial and automation environments.

Features & Benefits


• Continuous drain current capacity of 31A supports demanding applications

• Voltage rating of 55V facilitates dependable switching

• Low on-resistance of 60mΩ reduces power loss

• TO-220AB package design enhances thermal performance

• Gate-source voltage range of ±20V accommodates diverse applications

• Rapid switching optimisation boosts overall system efficiency

Applications


• Used in motor control systems for efficient operation

• Applicable in power supply circuits for stable performance

• Integrated into electronic devices requiring effective switching capabilities

• Suitable for deployment in renewable energy systems

What is the temperature range for operation?


It operates within -55°C to +175°C, making it apt for extreme conditions.

How does the package type affect performance?


The TO-220AB package provides low thermal resistance, improving cooling efficiency during operation.

Can it handle pulsed drain current applications?


Yes, it supports pulsed drain currents up to 110A, ensuring adequate performance for transient demands.

What type of transistor is this?


It is a P-channel Si MOSFET, optimised for high-efficiency applications.

Is it compatible with automated assembly processes?


Yes, the through-hole design allows for integration into automated systems and circuit boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy