Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V Enhancement, 3-Pin TO-252 IRFR5305TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.38

(exc. GST)

$22.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 2,520 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 480$1.019$20.38
500 - 980$0.994$19.88
1000 +$0.979$19.58

*price indicative

Packaging Options:
RS Stock No.:
827-4060
Distrelec Article No.:
304-44-464
Mfr. Part No.:
IRFR5305TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.3V

Typical Gate Charge Qg @ Vgs

63nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 31A Maximum Continuous Drain Current, 110W Maximum Power Dissipation - IRFR5305TRPBF


This MOSFET offers advanced performance for various electronic applications. Its low on-resistance and high current handling capabilities contribute to effective power management. With a robust design and reliable electrical characteristics, this component is suitable for various environments in automation and electronic systems.

Features & Benefits


• Achieves low on-resistance for enhanced efficiency

• Supports a maximum continuous drain current of 31A

• Designed for ease of use in surface mount applications

• Capable of operating within a temperature range of -55°C to +175°C

• Facilitates quick switching speeds for improved performance

• Allows a maximum power dissipation of 110W for diverse applications

Applications


• Utilised in power management systems

• Suitable for motor control

• Employed in switching power supplies for electronic devices

• Used in automotive circuits for improved efficiency

What are the recommended soldering techniques for installation?


Use vapour phase, infrared, or wave soldering techniques for optimal results, ensuring minimal thermal stress on the component.

Can it handle high temperature environments?


Yes, it operates effectively within a temperature range of -55°C to +175°C, making it appropriate for extreme conditions.

What is the significance of low RDS(on)?


Low RDS(on) reduces power losses, enhancing overall efficiency and decreasing heat generation during operation.

How do I ensure accurate switching behaviour?


Implement suitable gate drive circuits to achieve precise turn-on and turn-off characteristics, following the suggested trigger voltages.

Is this compatible with standard PCB layouts?


Yes, it is designed in DPAK packaging, enabling straightforward integration into typical PCB designs without the need for special modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy