Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 913-4789
- Mfr. Part No.:
- IRFR5305TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $590.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,186.00
(exc. GST)
$1,304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.593 | $1,186.00 | - |
| 10000 + | $0.534 | $1,068.00 | $590.00 |
*price indicative
- RS Stock No.:
- 913-4789
- Mfr. Part No.:
- IRFR5305TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 110W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 110W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 31A Maximum Continuous Drain Current, 110W Maximum Power Dissipation - IRFR5305TRPBF
Features & Benefits
Applications
What are the recommended soldering techniques for installation?
Can it handle high temperature environments?
What is the significance of low RDS(on)?
How do I ensure accurate switching behaviour?
Is this compatible with standard PCB layouts?
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR5305TRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252 AUIRFR5305TRL
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF5305STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF5305PBF
