Vishay IRFD9020 Type P-Channel Power MOSFET, 1.6 A, 60 V Enhancement, 4-Pin HVMDIP IRFD9020PBF
- RS Stock No.:
- 145-1912
- Mfr. Part No.:
- IRFD9020PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1912
- Mfr. Part No.:
- IRFD9020PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFD9020 | |
| Package Type | HVMDIP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.28Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -6.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.37mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 6.29mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFD9020 | ||
Package Type HVMDIP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.28Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -6.3V | ||
Maximum Operating Temperature 175°C | ||
Height 3.37mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 6.29mm | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFD9020 Type P-Channel Power MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9020PBF
- Vishay IRFD9024 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9014PBF
