Vishay SQ Rugged N-Channel TrenchFET Power MOSFET, 25 A, 60 V Enhancement, 3-Pin TO-252 SQD25N06-22L_GE3
- RS Stock No.:
- 170-8300
- Mfr. Part No.:
- SQD25N06-22L_GE3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 170-8300
- Mfr. Part No.:
- SQD25N06-22L_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | TrenchFET Power MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | SQ Rugged | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.022Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 62W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type TrenchFET Power MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series SQ Rugged | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.022Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 62W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
Advantages of SQ Rugged Series MOSFETs
MOSFET Transistors, Vishay Semiconductor
Approvals
Related links
- Vishay SQ Rugged Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin TO-252 SQD25N06-22L_GE3
- Vishay SQ Rugged Type N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD19P06-60L_GE3
