Vishay N-Channel MOSFET, 4.3 A, 100 V Enhancement, 3-Pin IPAK (TO-251) IRLU110PBF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
918-9871
Mfr. Part No.:
IRLU110PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

100V

Package Type

IPAK (TO-251)

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.76Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

2.5V

Maximum Gate Source Voltage Vgs

-10V, +10V

Typical Gate Charge Qg @ Vgs

6.1nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

6.22mm

Standards/Approvals

Halogen Free According to IEC 61249-2-21, JEDEC JS709A, RoHS Directive 2002/95/EC

Length

6.73mm

Width

2.38mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy