STMicroelectronics MDmesh N-Channel Power MOSFET, 5 A, 600 V Enhancement, 3-Pin IPAK (TO-251) STU7NM60N
- RS Stock No.:
- 761-0247
- Mfr. Part No.:
- STU7NM60N
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.25
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $4.45 | $22.25 |
| 20 - 35 | $4.344 | $21.72 |
| 40 + | $4.27 | $21.35 |
*price indicative
- RS Stock No.:
- 761-0247
- Mfr. Part No.:
- STU7NM60N
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | IPAK (TO-251) | |
| Series | MDmesh | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.9Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | ECOPACK | |
| Height | 6.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type IPAK (TO-251) | ||
Series MDmesh | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.9Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals ECOPACK | ||
Height 6.9mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 600V/650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251)
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD7NM60N
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF7NM60N
- onsemi Single SuperFET II 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) FCU900N60Z
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
