Vishay IRFU N-Channel MOSFET, 4.3 A, 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- RS Stock No.:
- 708-4831
- Mfr. Part No.:
- IRFU110PBF
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 2,800 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.509 | $15.09 | - |
| 20 - 30 | $1.47 | $14.70 | $0.78 |
| 40 + | $1.452 | $14.52 | $2.28 |
*price indicative
- RS Stock No.:
- 708-4831
- Mfr. Part No.:
- IRFU110PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IRFU | |
| Package Type | IPAK (TO-251) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.54Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 100V | |
| Typical Gate Charge Qg @ Vgs | 8.3nC | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Width | 2.38mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IRFU | ||
Package Type IPAK (TO-251) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.54Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 100V | ||
Typical Gate Charge Qg @ Vgs 8.3nC | ||
Maximum Power Dissipation Pd 25W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 6.22mm | ||
Length 6.73mm | ||
Width 2.38mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRLU110PBF
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IRFU1N60APBF
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
