Infineon OptiMOS 3 N-Channel MOSFET, 88 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 911-4899
- Mfr. Part No.:
- IPP110N20N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$285.30
(exc. GST)
$313.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 04 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $5.706 | $285.30 |
| 250 + | $5.135 | $256.75 |
*price indicative
- RS Stock No.:
- 911-4899
- Mfr. Part No.:
- IPP110N20N3GXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Height 9.45mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IPP110N20N3GXKSA1
- Infineon OptiMOS Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB107N20N3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IPP320N20N3GXKSA1
- Infineon ISC Type N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSON-8 ISC130N20NM6ATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB320N20N3GATMA1
