Infineon OptiMOS 3 N-Channel MOSFET, 34 A, 200 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 911-4868
- Mfr. Part No.:
- IPB320N20N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,029.00
(exc. GST)
$2,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $2.029 | $2,029.00 |
| 5000 + | $1.826 | $1,826.00 |
*price indicative
- RS Stock No.:
- 911-4868
- Mfr. Part No.:
- IPB320N20N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Width | 9.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 10.31mm | ||
Width 9.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon OptiMOS 3 Series MOSFET, 200V Maximum Drain Source Voltage, 34A Maximum Continuous Drain Current - IPB320N20N3GATMA1
Features and Benefits:
• 34A continuous current enables substantial load handling
• 32mΩ low Rds(on) reduces conduction losses during operation
• 136W maximum dissipation handles elevated power scenarios
• 22nC typical gate charge allows efficient gate-drive timing
• ±20V gate tolerance improves resilience to gate excursions
Applications
• Ideal for motor-drive inverter stages
• Used with power supplies in industrial automation
• Can be used for switch-mode power amplifiers
• Suitable for high-power lighting control systems
What package style does it use and why does that matter?
What temperature extremes can it withstand during operation?
How does the forward voltage affect circuit design?
What gate handling considerations are there for driving the device?
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB320N20N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IPP320N20N3GXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
