Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 150 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 911-4864
- Mfr. Part No.:
- IPB072N15N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,071.00
(exc. GST)
$3,378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.071 | $3,071.00 | - |
| 5000 + | $2.764 | $2,764.00 | 9% |
*price indicative
- RS Stock No.:
- 911-4864
- Mfr. Part No.:
- IPB072N15N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Height 4.57mm | ||
Length 10.31mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IPB072N15N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IPB200N15N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IPB065N15N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
