Infineon Single OptiMOS™ 3 1 N-Channel MOSFET, 70 A, 80 V Enhancement, 3-Pin TO-220 IPP100N08N3GXKSA1
- RS Stock No.:
- 892-2292
- Mfr. Part No.:
- IPP100N08N3GXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 892-2292
- Mfr. Part No.:
- IPP100N08N3GXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | OptiMOS™ 3 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 70 A | |
| Maximum Drain Source Voltage (Vds) | 80 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 15.95 mm | |
| Length | 10.36 mm | |
| Maximum Drain Source Resistance (Rds) | 18.2 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 100 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.57 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series OptiMOS™ 3 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 70 A | ||
Maximum Drain Source Voltage (Vds) 80 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Forward Voltage (Vf) 1.2 V | ||
Height 15.95 mm | ||
Length 10.36 mm | ||
Maximum Drain Source Resistance (Rds) 18.2 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 100 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.57 mm | ||
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single OptiMOS™ 3 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP126N10N3GXKSA1
- Infineon Single OptiMOS 3 1 Type N 43 A 3-Pin TO-220FP IPA093N06N3GXKSA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- DiodesZetex DMTH8008LFGQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI3333 DMTH8008LFGQ-7
- DiodesZetex DMTH8008LFGQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI3333
- Infineon Single OptiMOS 2 1 Type N 100 A 8-Pin TDSON BSC026N02KSGAUMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
