DiodesZetex DMTH8008LFGQ N-Channel MOSFET, 70 A, 80 V Enhancement, 8-Pin PowerDI3333 DMTH8008LFGQ-7
- RS Stock No.:
- 213-9258
- Mfr. Part No.:
- DMTH8008LFGQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $41.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $3.342 | $16.71 | - |
| 500 - 995 | $3.26 | $16.30 | $41.00 |
| 1000 + | $3.208 | $16.04 | $134.00 |
*price indicative
- RS Stock No.:
- 213-9258
- Mfr. Part No.:
- DMTH8008LFGQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerDI3333 | |
| Series | DMTH8008LFGQ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerDI3333 | ||
Series DMTH8008LFGQ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH8008LFGQ series is a N-channel MOSFET designed to meet the stringent requirements of automotive applications. It is used in power management functions, backlighting and DC-DC converters.
Ideal for high ambient temperature environment
100% switching ensures more reliability
Related links
- DiodesZetex DMTH8008LFGQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMP3007SFG-13
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH43 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
