Infineon OptiMOS 3 N-Channel MOSFET, 70 A, 40 V Enhancement, 3-Pin TO-220 IPP048N04NGXKSA1
- RS Stock No.:
- 892-2346
- Mfr. Part No.:
- IPP048N04NGXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.12
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.312 | $23.12 | - |
| 20 - 20 | $2.252 | $22.52 | $1.20 |
| 30 + | $2.215 | $22.15 | $2.91 |
*price indicative
- RS Stock No.:
- 892-2346
- Mfr. Part No.:
- IPP048N04NGXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 890mV | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 79W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.572mm | |
| Standards/Approvals | No | |
| Height | 15.95mm | |
| Length | 10.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 890mV | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 79W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.572mm | ||
Standards/Approvals No | ||
Height 15.95mm | ||
Length 10.36mm | ||
Automotive Standard No | ||
Infineon OptiMOS™ 3 Series MOSFET, 70A Maximum Continuous Drain Current, 79W Maximum Power Dissipation - IPP048N04NGXKSA1
Features & Benefits
Applications
What is the operating temperature range for this component?
Can it be used in parallel configurations?
What are the recommended gate drive levels for optimal performance?
How can heat dissipation be managed in applications using this device?
Infineon OptiMOS™3 Power MOSFETs, up to 40V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP048N04NGXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IPP042N03LGXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA041N04NGXKSA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
