Infineon IAUC N-Channel MOSFET, 70 A, 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- RS Stock No.:
- 229-1800
- Mfr. Part No.:
- IAUC70N08S5N074ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,850.00
(exc. GST)
$4,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.77 | $3,850.00 | - |
| 10000 - 10000 | $0.741 | $3,705.00 | 3% |
| 15000 + | $0.731 | $3,655.00 | 5% |
*price indicative
- RS Stock No.:
- 229-1800
- Mfr. Part No.:
- IAUC70N08S5N074ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUC | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.4mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUC | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.4mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
