Toshiba TK N-Channel MOSFET, 11.5 A, 600 V Enhancement, 3-Pin TO-3PN TK12J60W,S1VQ(O

Get a bulk buy discount

Add 20 more to save $2.40

View bulk pricing options

Subtotal (1 unit)*

$5.70

(exc. GST)

$6.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.70-
20 - 49$5.58$2.40
50 - 99$5.52$9.00
100 - 249$5.37$33.00
250 +$5.25$112.50

*price indicative

RS Stock No.:
891-2881
Mfr. Part No.:
TK12J60W,S1VQ(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11.5A

Maximum Drain Source Voltage Vds

600V

Series

TK

Package Type

TO-3PN

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.3Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

110W

Forward Voltage Vf

1.7V

Maximum Operating Temperature

150°C

Height

20mm

Standards/Approvals

RoHS

Width

4.5mm

Length

15.5mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy