Toshiba TK N-Channel MOSFET, 62 A, 600 V Enhancement, 3-Pin TO-3PN TK62J60W,S1VQ(O

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.32

(exc. GST)

$21.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$19.32
7 - 12$18.98
13 +$18.60

*price indicative

RS Stock No.:
896-2408
Mfr. Part No.:
TK62J60W,S1VQ(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

600V

Series

TK

Package Type

TO-3PN

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.7V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

180nC

Maximum Power Dissipation Pd

400W

Maximum Operating Temperature

150°C

Length

15.5mm

Width

4.5mm

Height

20mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TK6 & TK7 Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy