Toshiba TK N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-3P TK20J60W,S1VQ(O

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$37.19

(exc. GST)

$40.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$18.595$37.19-
10 - 38$18.03$36.063%
40 - 98$17.485$34.975%
100 - 198$16.965$33.938%
200 +$16.47$32.9411%

*price indicative

Packaging Options:
RS Stock No.:
827-6163
Mfr. Part No.:
TK20J60W,S1VQ(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

TK

Package Type

TO-3P

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

155mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

-1.7V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

165W

Typical Gate Charge Qg @ Vgs

48nC

Maximum Operating Temperature

150°C

Height

20mm

Standards/Approvals

No

Width

4.5mm

Length

15.5mm

Automotive Standard

No

COO (Country of Origin):
JP

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy