Toshiba Single 2SK 1 N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin SC-67 2SK4013,S5Q(J
- RS Stock No.:
- 890-2698
- Mfr. Part No.:
- 2SK4013,S5Q(J
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.352 | $16.76 | - |
| 25 - 120 | $3.242 | $16.21 | 3% |
| 125 - 245 | $3.144 | $15.72 | 6% |
| 250 - 495 | $3.066 | $15.33 | 8% |
| 500 + | $2.992 | $14.96 | 10% |
*price indicative
- RS Stock No.:
- 890-2698
- Mfr. Part No.:
- 2SK4013,S5Q(J
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | 2SK | |
| Package Type | SC-67 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V, -30V | |
| Maximum Power Dissipation Pd | 45W | |
| Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Width | 4.5mm | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series 2SK | ||
Package Type SC-67 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V, -30V | ||
Maximum Power Dissipation Pd 45W | ||
Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Width 4.5mm | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 600 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 200 V EnhancementS4X(S
- Toshiba Type N-Channel MOSFET 250 V EnhancementS4X(S
- Toshiba Type N-Channel MOSFET 500 V EnhancementS5Q(J
- Toshiba 2SK Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 2SK1062(F)
- Toshiba Single 1 Type N-Channel MOSFET Enhancement, 3-Pin SOT-23 SSM3K361R
