Toshiba 2SK N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SC-59 2SK1062(F)
- RS Stock No.:
- 601-1961
- Mfr. Part No.:
- 2SK1062(F)
- Brand:
- Toshiba
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 2,730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.572 | $15.72 | - |
| 20 - 40 | $1.539 | $15.39 | 2% |
| 50 - 90 | $1.494 | $14.94 | 4% |
| 100 - 190 | $1.463 | $14.63 | 6% |
| 200 + | $1.453 | $14.53 | 7% |
*price indicative
- RS Stock No.:
- 601-1961
- Mfr. Part No.:
- 2SK1062(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-59 | |
| Series | 2SK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-59 | ||
Series 2SK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba 2SK Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 2SK2009(F)
- Toshiba 2SK Type N-Channel MOSFET 20 V EnhancementF)
- Toshiba 2SK Type N-Channel Field Effect Transistor 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin USM SSM3K7002FU(F)
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
