Toshiba N-Channel MOSFET, 10 A, 600 V Enhancement, 3-Pin SC-67 TK10A60D,S5Q(J
- RS Stock No.:
- 799-4996
- Mfr. Part No.:
- TK10A60D,S5Q(J
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-4996
- Mfr. Part No.:
- TK10A60D,S5Q(J
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SC-67 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.5mm | |
| Height | 15mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SC-67 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 150°C | ||
Width 4.5mm | ||
Height 15mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET Transistors, Toshiba
Related links
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 800 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 200 V EnhancementS4X(S
- Toshiba Type N-Channel MOSFET 250 V EnhancementS4X(S
- Toshiba Type N-Channel MOSFET 500 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba Type N-Channel MOSFET 30 V EnhancementF)
