Toshiba N-Channel MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-220 TK5A50D,S5Q(J
- RS Stock No.:
- 144-5236
- Mfr. Part No.:
- TK5A50D,S5Q(J
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.06
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $1.153 | $23.06 |
| 100 + | $1.122 | $22.44 |
*price indicative
- RS Stock No.:
- 144-5236
- Mfr. Part No.:
- TK5A50D,S5Q(J
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 35W | |
| Maximum Operating Temperature | 150°C | |
| Height | 15mm | |
| Width | 4.5mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 35W | ||
Maximum Operating Temperature 150°C | ||
Height 15mm | ||
Width 4.5mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba Type N-Channel MOSFET 600 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 800 V EnhancementS5Q(J
- Toshiba Type N-Channel MOSFET 250 V EnhancementS5X(J
- Toshiba Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 TK7P50D(T6RSS-Q)
- Toshiba Type N-Channel MOSFET 500 V EnhancementRQ(S
- Vishay IRF830A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF830APBF
