onsemi PowerTrench N-Channel MOSFET, 40 A, 150 V Enhancement, 8-Pin WDFN FDMS86200DC

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.92

(exc. GST)

$47.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$8.584$42.92-
750 - 1495$8.37$41.852%
1500 +$8.24$41.204%

*price indicative

Packaging Options:
RS Stock No.:
864-8449
Mfr. Part No.:
FDMS86200DC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

150V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Height

1mm

Length

5.1mm

Standards/Approvals

No

Width

5.85mm

Automotive Standard

No

COO (Country of Origin):
DE

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy