onsemi PowerTrench N-Channel MOSFET, 80 A, 40 V Enhancement, 8-Pin WDFN FDMC8360L
- RS Stock No.:
- 166-2093
- Mfr. Part No.:
- FDMC8360L
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,159.00
(exc. GST)
$3,474.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.053 | $3,159.00 | - |
| 6000 - 9000 | $1.027 | $3,081.00 | 2% |
| 12000 + | $1.011 | $3,033.00 | 3% |
*price indicative
- RS Stock No.:
- 166-2093
- Mfr. Part No.:
- FDMC8360L
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 54W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.4mm | |
| Height | 750μm | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 54W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.4mm | ||
Height 750μm | ||
Length 3.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMC8360L
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86101
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
