onsemi PowerTrench N-Channel MOSFET, 35 A, 150 V Enhancement, 8-Pin WDFN FDMS86200

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.34

(exc. GST)

$5.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,943 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 749$5.34
750 - 1499$5.19
1500 +$5.12

*price indicative

Packaging Options:
RS Stock No.:
739-4850
Mfr. Part No.:
FDMS86200
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

150V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

34mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

33nC

Maximum Power Dissipation Pd

104W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

5mm

Width

6mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Each (Supplied on a Reel)
$5.34
Each (Supplied on a Reel)
$9.192
Each (In a Pack of 5)
$9.192
Each (In a Pack of 5)
$5.214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy