onsemi PowerTrench N-Channel MOSFET, 130 A, 150 V Enhancement, 3-Pin TO-263 FDB075N15A
- RS Stock No.:
- 864-7966
- Mfr. Part No.:
- FDB075N15A
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 252 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 198 | $10.575 | $21.15 |
| 200 - 398 | $10.32 | $20.64 |
| 400 + | $10.175 | $20.35 |
*price indicative
- RS Stock No.:
- 864-7966
- Mfr. Part No.:
- FDB075N15A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 77nC | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 333W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 77nC | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 333W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
- RS Stock No. 8647966P
- Mfr. Part No. FDB075N15A
- RS Stock No. 7598951
- Mfr. Part No. FDB2532
- RS Stock No. 7598955P
- Mfr. Part No. FDB2552
- RS Stock No. 7598955
- Mfr. Part No. FDB2552
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86350
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572










