onsemi PowerTrench N-Channel MOSFET, 130 A, 80 V Enhancement, 8-Pin WDFN FDMS86350
- RS Stock No.:
- 864-8483
- Mfr. Part No.:
- FDMS86350
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.23
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,428 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 748 | $7.615 | $15.23 |
| 750 - 1498 | $7.525 | $15.05 |
| 1500 + | $7.39 | $14.78 |
*price indicative
- RS Stock No.:
- 864-8483
- Mfr. Part No.:
- FDMS86350
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.25mm | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Operating Temperature 150°C | ||
Width 6.25mm | ||
Length 5.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86322
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300DC
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
