onsemi PowerTrench N-Channel MOSFET, 79 A, 150 V Enhancement, 3-Pin TO-263 FDB2532
- RS Stock No.:
- 124-1329
- Mfr. Part No.:
- FDB2532
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$3,073.60
(exc. GST)
$3,380.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $3.842 | $3,073.60 | - |
| 4000 + | $3.457 | $2,765.60 | 10% |
*price indicative
- RS Stock No.:
- 124-1329
- Mfr. Part No.:
- FDB2532
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 310W | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Width | 11.33mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 310W | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.83mm | ||
Width 11.33mm | ||
Automotive Standard No | ||
Automotive N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2532
- onsemi PowerTrench Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB
- onsemi PowerTrench Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB FDP2532
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572
