Infineon OptiMOS™ N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK IPB80N06S208ATMA1
- RS Stock No.:
- 857-4515
- Mfr. Part No.:
- IPB80N06S208ATMA1
- Brand:
- Infineon
- RS Stock No.:
- 857-4515
- Mfr. Part No.:
- IPB80N06S208ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 55 V | |
| Series | OptiMOS™ | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 6.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 250 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.25mm | |
| Transistor Material | Si | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 86 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 55 V | ||
Series OptiMOS™ | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 6.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 250 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.25mm | ||
Transistor Material Si | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 86 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 4.4mm | ||
RoHS Status: Not Applicable
Related links
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S207ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L06ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L11ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin I2PAK IPI80N06S207AKSA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin I2PAK IPI80N06S208AKSA1
- Diodes Inc N-Channel MOSFET 55 V, 3-Pin DPAK DMNH6011LK3-13
- STMicroelectronics STripFET II N-Channel MOSFET 55 V, 3-Pin TO-220 STP80NF55-08
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
