Infineon IPP N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$45.08

(exc. GST)

$49.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$4.508$45.08-
20 - 20$4.392$43.922%
30 +$4.324$43.244%

*price indicative

Packaging Options:
RS Stock No.:
217-2568
Mfr. Part No.:
IPP80N06S207AKSA4
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

6.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

86nC

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon 55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, TO-220, OptiMOS™.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green package (lead free)

Ultra low Rds(on)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy