DiodesZetex Full Bridge 4 Type P, Type N-Channel Power MOSFET, 3.1 A, 30 V Enhancement, 8-Pin SM ZXMHC3A01T8TA

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.68

(exc. GST)

$22.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 650 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.136$20.68-
250 - 495$4.038$20.192%
500 +$3.976$19.883%

*price indicative

Packaging Options:
RS Stock No.:
823-1877
Mfr. Part No.:
ZXMHC3A01T8TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

30V

Package Type

SM

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

330mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.7W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.9nC

Forward Voltage Vf

950mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Full Bridge

Width

3.7mm

Standards/Approvals

MIL-STD-202, UL 94V-0, RoHS, AEC-Q101, J-STD-020

Length

6.7mm

Height

1.6mm

Number of Elements per Chip

4

Automotive Standard

No

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy