DiodesZetex Full Bridge 4 Type P, Type N-Channel MOSFET, 7.8 A, 30 V Enhancement, 8-Pin SOIC DMHC3025LSD-13
- RS Stock No.:
- 122-3273
- Mfr. Part No.:
- DMHC3025LSD-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,007.50
(exc. GST)
$2,207.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.803 | $2,007.50 | - |
| 5000 - 7500 | $0.783 | $1,957.50 | $100.00 |
| 10000 + | $0.771 | $1,927.50 | $320.00 |
*price indicative
- RS Stock No.:
- 122-3273
- Mfr. Part No.:
- DMHC3025LSD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 7.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Transistor Configuration | Full Bridge | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | UL 94V-0, MIL-STD-202, RoHS, AEC-Q101, J-STD-020 | |
| Width | 3.95mm | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 7.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Transistor Configuration Full Bridge | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals UL 94V-0, MIL-STD-202, RoHS, AEC-Q101, J-STD-020 | ||
Width 3.95mm | ||
Height 1.5mm | ||
Length 4.95mm | ||
Number of Elements per Chip 4 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC DMHC3025LSD-13
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 4.98 A 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Full Bridge 4 Type P 4.98 A 8-Pin SOIC ZXMHC3F381N8TC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Full Bridge 4 Type N 1.8 A 8-Pin SOIC
