DiodesZetex N-Channel MOSFET, 600 mA, 60 V Enhancement, 3-Pin TO-92 ZVN4206AVSTZ

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$19.80

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 2,960 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
20 - 480$0.99$19.80-
500 - 980$0.965$19.302%
1000 +$0.95$19.004%

*price indicative

Packaging Options:
RS Stock No.:
823-1827
Mfr. Part No.:
ZVN4206AVSTZ
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

60V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Height

4.01mm

Length

4.77mm

Width

2.41mm

Standards/Approvals

No

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy