DiodesZetex ZVN4206A N-Channel MOSFET, 600 mA, 60 V Enhancement, 3-Pin TO-92 ZVN4206AV
- RS Stock No.:
- 122-2416
- Mfr. Part No.:
- ZVN4206AV
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
$2,288.00
(exc. GST)
$2,516.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $0.572 | $2,288.00 |
| 8000 - 12000 | $0.559 | $2,236.00 |
| 16000 + | $0.545 | $2,180.00 |
*price indicative
- RS Stock No.:
- 122-2416
- Mfr. Part No.:
- ZVN4206AV
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | ZVN4206A | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 700mW | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Height | 4.01mm | |
| Length | 4.77mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series ZVN4206A | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 700mW | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Height 4.01mm | ||
Length 4.77mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZVN4206A Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVN4206AV
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVN4206AVSTZ
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206A
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin E-Line ZVN4206ASTZ
- Microchip VN2106 Type N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-92 VN2106N3-G
- DiodesZetex DMN2005K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
