DiodesZetex ZVN4206A N-Channel MOSFET, 600 mA, 60 V Enhancement, 3-Pin TO-92 ZVN4206AV

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.67

(exc. GST)

$13.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,090 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$1.267$12.67
1000 - 1990$1.262$12.62
2000 +$1.245$12.45

*price indicative

Packaging Options:
RS Stock No.:
823-1823
Mfr. Part No.:
ZVN4206AV
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

60V

Series

ZVN4206A

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700mW

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.77mm

Width

2.41mm

Height

4.01mm

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy