Infineon StrongIRFET N-Channel MOSFET, 172 A, 60 V Enhancement, 3-Pin TO-247 IRFP7537PBF
- RS Stock No.:
- 820-8864
- Distrelec Article No.:
- 304-45-307
- Mfr. Part No.:
- IRFP7537PBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 820-8864
- Distrelec Article No.:
- 304-45-307
- Mfr. Part No.:
- IRFP7537PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 172A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-247 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 172A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-247 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Automotive Standard No | ||
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness Ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRF250P225
- Infineon StrongIRFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
