Infineon StrongIRFET N-Channel MOSFET, 69 A, 250 V Enhancement, 3-Pin TO-247 IRF250P225
- RS Stock No.:
- 215-2574
- Mfr. Part No.:
- IRF250P225
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2574
- Mfr. Part No.:
- IRF250P225
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | StrongIRFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 69 A | |
| Maximum Drain Source Voltage (Vds) | 250 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Maximum Drain Source Resistance (Rds) | 0.022 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series StrongIRFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 69 A | ||
Maximum Drain Source Voltage (Vds) 250 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Maximum Drain Source Resistance (Rds) 0.022 Ω | ||
Mount Type Through Hole | ||
The Infineon Strong IRFET™ has 250V maximum drain source voltage with 69A maximum continuous drain current in a TO-247AC package. It has applications as ups and inverter applications ,half-bridge and full-bridge topologies and resonant mode power supplies.
Fully Characterized Capacitance and Avalanche SOA
Enhanced body diode dv/dt and di/dt Capability
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRF250P225
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7537PBF
- Infineon StrongIRFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRF100P218XKMA1
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
