Infineon StrongIRFET N-Channel MOSFET, 195 A, 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- RS Stock No.:
- 124-9048
- Mfr. Part No.:
- IRFP7430PBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $3.90
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$76.45
(exc. GST)
$84.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $3.058 | $76.45 | - |
| 50 - 75 | $2.98 | $74.50 | $3.90 |
| 100 + | $2.935 | $73.38 | $12.30 |
*price indicative
- RS Stock No.:
- 124-9048
- Mfr. Part No.:
- IRFP7430PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-247 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 460nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 366W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-247 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 460nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 366W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
StrongIRFET™ Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
