Infineon StrongIRFET N-Channel MOSFET, 195 A, 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- RS Stock No.:
- 820-8855
- Mfr. Part No.:
- IRFP7530PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 252 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $7.82 | $15.64 |
| 6 - 10 | $7.725 | $15.45 |
| 12 + | $7.56 | $15.12 |
*price indicative
- RS Stock No.:
- 820-8855
- Mfr. Part No.:
- IRFP7530PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-247 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 274nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 341W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-247 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 274nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 341W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
Infineon StrongIRFET Series MOSFET, 195A Maximum Continuous Drain Current, 341W Maximum Power Dissipation - IRFP7530PBF
Features & Benefits
Applications
What are the benefits of using it in high-current applications?
How does temperature affect performance?
Can it be integrated into existing circuits?
What should be considered for effective heat dissipation?
Is it suitable for use in automotive applications?
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
