Vishay ThunderFET N-Channel MOSFET, 11.3 A, 100 V Enhancement, 6-Pin SC-70 SIA416DJ-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$15.30

(exc. GST)

$16.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 740$0.765$15.30
760 - 1480$0.746$14.92
1500 +$0.735$14.70

*price indicative

Packaging Options:
RS Stock No.:
818-1441
Mfr. Part No.:
SIA416DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11.3A

Maximum Drain Source Voltage Vds

100V

Package Type

SC-70

Series

ThunderFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

19W

Typical Gate Charge Qg @ Vgs

6.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Length

2.15mm

Standards/Approvals

No

Width

2.15mm

Height

750μm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links