Vishay ThunderFET N-Channel MOSFET, 30 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SIS468DN-T1-GE3
- RS Stock No.:
- 787-9383
- Mfr. Part No.:
- SIS468DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,920 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 745 | $2.832 | $14.16 | - |
| 750 - 1495 | $2.83 | $14.15 | - |
| 1500 + | $2.818 | $14.09 | - |
*price indicative
- RS Stock No.:
- 787-9383
- Mfr. Part No.:
- SIS468DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | ThunderFET | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.1nC | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 780mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series ThunderFET | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.1nC | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 780mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Width 3.4mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiSS76LDN-T1-GE3
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISHA10DN-T1-GE3
- Vishay SiSS52DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS26LDN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
