Vishay ThunderFET N-Channel MOSFET, 20 A, 100 V Enhancement, 8-Pin SOIC SI4090DY-T1-GE3
- RS Stock No.:
- 787-9131
- Mfr. Part No.:
- SI4090DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 625 more to save $47.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,325 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.096 | $15.48 | - |
| 625 - 1245 | $3.02 | $15.10 | $47.50 |
| 1250 + | $2.974 | $14.87 | $152.50 |
*price indicative
- RS Stock No.:
- 787-9131
- Mfr. Part No.:
- SI4090DY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOIC | |
| Series | ThunderFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 7.8W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 45.6nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOIC | ||
Series ThunderFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 7.8W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 45.6nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC SI4056DY-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212 SIS468DN-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 6-Pin SC-70
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 6-Pin SC-70 SIA416DJ-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB SUP70040E-GE3
