Vishay SiHFBC30AS N-Channel MOSFET, 3.6 A, 600 V Enhancement, 3-Pin TO-263 SIHFBC30AS-GE3
- RS Stock No.:
- 815-2698
- Mfr. Part No.:
- SIHFBC30AS-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$33.95
(exc. GST)
$37.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 December 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $3.395 | $33.95 |
| 20 - 20 | $3.373 | $33.73 |
| 30 + | $3.341 | $33.41 |
*price indicative
- RS Stock No.:
- 815-2698
- Mfr. Part No.:
- SIHFBC30AS-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | SiHFBC30AS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.2Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 74W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series SiHFBC30AS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.2Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 74W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 4.83mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiHFBC30AS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay IRFBC30 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IRFBC30PBF
- Vishay IRFBC30A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IRFBC30APBF
- Vishay IRFBC30 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay IRFBC30A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay Si2304DDS Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2304DDS-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2300DS-T1-GE3
