Vishay IRFBC30A N-Channel MOSFET, 3.6 A, 600 V Enhancement, 3-Pin TO-220 IRFBC30APBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$4.204$21.02
15 - 20$4.136$20.68
25 +$4.062$20.31

*price indicative

RS Stock No.:
708-4768
Mfr. Part No.:
IRFBC30APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

600V

Series

IRFBC30A

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.2Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

74W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

23nC

Maximum Operating Temperature

150°C

Width

4.7mm

Height

9.01mm

Standards/Approvals

No

Length

10.41mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy