Vishay IRFBC30 N-Channel MOSFET, 3.6 A, 600 V Enhancement, 3-Pin TO-220 IRFBC30PBF

This image is representative of the product range

Subtotal (1 unit)*

$3.76

(exc. GST)

$4.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 18 left, ready to ship from another location
  • Final 354 unit(s) shipping from 04 November 2026
Units
Per unit
1 +$3.76

*price indicative

Packaging Options:
RS Stock No.:
542-9507
Mfr. Part No.:
IRFBC30PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IRFBC30

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

74W

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

31nC

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Height

9.01mm

Length

10.41mm

Automotive Standard

No

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy